Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1546347-2
Order Code3394853
Product RangeCPC
Technical Datasheet
193 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 103.910 |
10+ | kr 92.260 |
25+ | kr 82.840 |
100+ | kr 79.410 |
250+ | kr 78.440 |
500+ | kr 77.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 103.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1546347-2
Order Code3394853
Product RangeCPC
Technical Datasheet
Connector Shell Size11
Cable Diameter Max8.36mm
Strain Relief MaterialNylon (Polyamide)
Product RangeCPC
For Use WithAMP CPC Series Circular Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Nylon (Polyamide)
For Use With
AMP CPC Series Circular Connectors
Cable Diameter Max
8.36mm
Product Range
CPC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
Product traceability