Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1534809-1
Order Code1056340
Product RangeAMPLIMITE
Technical Datasheet
5,659 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 70.040 |
| 10+ | kr 52.210 |
| 25+ | kr 49.670 |
| 100+ | kr 43.600 |
| 250+ | kr 42.630 |
| 500+ | kr 40.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 70.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1534809-1
Order Code1056340
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDB
Cable Exit Angle45°
Connector Body MaterialMetal Body
Product Overview
The 1534809-1 is a 25-position D-sub shielded Backshell, made of zinc-plated steel. The Amplimite backshell has single or dual cable entry.
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
45°
D Sub Shell Size
DB
Connector Body Material
Metal Body
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05