Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375820-5
Order Code1654588
Product RangeCST-100 II
Technical Datasheet
2,643 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1.570 |
100+ | kr 1.150 |
500+ | kr 0.979 |
1000+ | kr 0.911 |
2500+ | kr 0.881 |
5000+ | kr 0.867 |
Price for:Each
Minimum: 10
Multiple: 10
kr 15.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375820-5
Order Code1654588
Product RangeCST-100 II
Technical Datasheet
Product RangeCST-100 II
No. of Positions5Ways
Pitch Spacing2.54mm
For Use WithAMP CST-100 II 1375819 Series Crimp Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1375820-5 is a 5-position 1-row crimp Wire-to-board Receptacle Housing with socket type contacts and latch mating retention and polarizing tab mating alignment. This crimp housing is made from glass-filled natural nylon. The CST-100 II series crimp housing is suitable for use with specified MTA-100 headers, similar competitive notched headers and CST-100 shrouded headers.
- 250VAC Operating voltage
- 7A Contact current rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
CST-100 II
No. of Positions
5Ways
For Use With
AMP CST-100 II 1375819 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1375820-5
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426