Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.190 |
10+ | kr 12.540 |
100+ | kr 11.120 |
250+ | kr 10.070 |
500+ | kr 9.850 |
1000+ | kr 9.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 16.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No131332
Order Code3797931
Product RangePIDG
Product RangePIDG
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6.64mm²
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Tab Size - Metric4.1mm x 1mm
Tab Size - Imperial0.16" x 0.03"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIDG
Conductor Area CSA
6.64mm²
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.16" x 0.03"
Wire Size (AWG)
12AWG to 10AWG
Insulator Colour
Yellow
Tab Size - Metric
4.1mm x 1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022