Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241608-1
Order Code2360522
Product RangeMQS
Technical Datasheet
8,500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
8500+ | kr 1.170 |
25500+ | kr 1.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 8500
Multiple: 8500
kr 9,945.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241608-1
Order Code2360522
Product RangeMQS
Technical Datasheet
Product RangeMQS
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Silicon
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max15AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1241608-1 is a 18 to 15AWG Receptacle Crimp Contact made of copper-nickel-silicon with tin plated finish and gold over nickel plated contact area.
Applications
Industrial
Technical Specifications
Product Range
MQS
Contact Material
Copper Nickel Silicon
Contact Termination Type
Crimp
Wire Size AWG Max
15AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability