Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241408-1
Order Code3807692
Product RangeMCP 6.3/4.8K
3,400 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5100+ | kr 1.190 |
Price for:Each (Supplied on Full Reel)
Maximum available is 3400
Minimum: 5100
Multiple: 5100
kr 6,069.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241408-1
Order Code3807692
Product RangeMCP 6.3/4.8K
Product RangeMCP 6.3/4.8K
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max9AWG
Wire Size AWG Min11AWG
For Use WithAMP MCP Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
MCP 6.3/4.8K
Contact Termination Type
Crimp
Wire Size AWG Min
11AWG
Contact Material
Copper Nickel Silicon
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
9AWG
For Use With
AMP MCP Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001