Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241380-1
Order Code1863444
Product RangeMCP
Technical Datasheet
64,085 In Stock
13,500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.843 |
112+ | kr 0.737 |
337+ | kr 0.722 |
900+ | kr 0.707 |
2250+ | kr 0.693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241380-1
Order Code1863444
Product RangeMCP
Technical Datasheet
Product RangeMCP
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min17AWG
For Use WithMCP Interconnection Systems
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
1241380-1 is an AMP MCP 1.5K automotive receptacle terminal.
- Terminal seal type is single wire seal (SWS)
- Typical current rating is 12A
- Wire contact termination area plating material is tin
- Mating tab width is 1.5mm
- Mating tab thickness is 0.6mm
- Compatible insulation diameter range from 1.4 to 2.1mm
- Operating temperature range from -40 to 130°C
- LV214 agency/standard
Technical Specifications
Product Range
MCP
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
MCP Interconnection Systems
Contact Plating
Tin
Alternatives for 1241380-1
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605