Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1218124-4
Order Code3397987
Product RangeAMPLIMITE 109
Also Known As37 POS,ASSY,PLUG,LOW PROF,109
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 353.860 |
5+ | kr 336.840 |
10+ | kr 317.810 |
25+ | kr 303.260 |
50+ | kr 294.910 |
100+ | kr 285.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 353.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1218124-4
Order Code3397987
Product RangeAMPLIMITE 109
Also Known As37 POS,ASSY,PLUG,LOW PROF,109
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 109
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium (21-Jan-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 109
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Cadmium (21-Jan-2025)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Brass, Beryllium Copper
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for 1218124-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016382