Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1123343-2
Order Code3226708
Product RangeTH 025
Technical Datasheet
16,726 In Stock
44,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.580 |
275+ | kr 1.380 |
825+ | kr 1.360 |
2200+ | kr 1.320 |
5500+ | kr 1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1123343-2
Order Code3226708
Product RangeTH 025
Technical Datasheet
Product RangeTH 025
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithAMP TH 025 Series Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TH 025
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP TH 025 Series Housing Connectors
Contact Plating
Gold
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001