Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-3
Order Code1777053
Product RangeMTE
Technical Datasheet
15,903 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 4.380 |
50+ | kr 3.620 |
100+ | kr 3.220 |
250+ | kr 2.980 |
500+ | kr 2.780 |
1500+ | kr 2.630 |
Price for:Each
Minimum: 10
Multiple: 10
kr 43.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-3
Order Code1777053
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithMTE Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 104257-3 is a 4-way 1-row black MTE Receptacle Housing made of thermoplastic. It is ideal for use with AMPMODU interconnection system and crimp snap-in contacts.
- UL94V-0 Flammability rating
- Mating connector lock
- Crimp, insulation displacement crimp (IDC) termination
- 5000MΩ Insulation resistance
- 267V Operating voltage
Applications
Automotive, Medical, Instrumentation, Test & Measurement, Telecommunications, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
MTE
No. of Positions
4Ways
For Use With
MTE Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 104257-3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402