Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No103688-2
Order Code2429622
Product RangeAMPMODU MTE
Technical Datasheet
877 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.340 |
10+ | kr 25.820 |
100+ | kr 25.300 |
500+ | kr 24.850 |
1000+ | kr 24.330 |
2500+ | kr 23.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No103688-2
Order Code2429622
Product RangeAMPMODU MTE
Technical Datasheet
Product RangeAMPMODU MTE
GenderSocket
No. of Positions3Ways
Pitch Spacing2.54mm
For Use WithAMPMODU MTE Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 103688-2 is a 3-position Receptacle Housing with flame-retardant polycarbonate construction and insulation displacement crimp termination. Phosphor bronze socket contacts. The AMPMODU MTE-series connector provides dual cantilever beams for reliable connections.
- UL94V-0 Flammability rating
- 2.54mm Pitch spacing
- 600V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +105°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
AMPMODU MTE
No. of Positions
3Ways
For Use With
AMPMODU MTE Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 103688-2
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024