Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 103.280 |
10+ | kr 84.700 |
25+ | kr 79.470 |
100+ | kr 68.580 |
250+ | kr 65.290 |
500+ | kr 64.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 103.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No100283-1
Order Code2468453
Product Range-
Shell Type-
For Use WithAmp 962952-1, 962954-1, 962956-1 Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Shell Size-
Technical Specifications
Product Range
-
For Use With
Amp 962952-1, 962954-1, 962956-1 Socket Contacts
Connector Shell Size
-
Shell Type
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05