Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968855-1
Order Code2310231
Product RangeMCP
Technical Datasheet
46,318 In Stock
20,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.320 |
100+ | kr 1.100 |
300+ | kr 1.090 |
800+ | kr 1.070 |
2000+ | kr 1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968855-1
Order Code2310231
Product RangeMCP
Technical Datasheet
Product RangeMCP
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Silver
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max17AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-968855-1 is a Rectangular Power Contact made of copper with tin plated finish. The MCP series receptacle/socket contact supports F-crimp termination and accepts 20 to 18AWG copper wire. It is suitable for use with MCP series connector system.
- Locking lance primary locking
- 15A Rated current
Applications
Industrial
Technical Specifications
Product Range
MCP
Contact Material
Copper Nickel Silver
Contact Termination Type
Crimp
Wire Size AWG Max
17AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000671