Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962915-2
Order Code2575753
Product RangeJPT
Technical Datasheet
25,948 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2.720 |
87+ | kr 2.320 |
262+ | kr 2.280 |
700+ | kr 2.230 |
1750+ | kr 2.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962915-2
Order Code2575753
Product RangeJPT
Technical Datasheet
Product RangeJPT
Contact GenderPin
Contact PlatingSilver Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max0.5AWG
Wire Size AWG Min1AWG
For Use WithAMP Junior Power Timer Series Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
JPT
Contact Plating
Silver Plated Contacts
Wire Size AWG Max
0.5AWG
For Use With
AMP Junior Power Timer Series Connectors
Contact Plating
Tin
Contact Gender
Pin
Contact Termination Type
Crimp
Wire Size AWG Min
1AWG
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-962915-2
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000507
Product traceability