Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2309646-1
Order Code2747181
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1,019.930 |
25+ | kr 1,013.140 |
Price for:Each
Minimum: 10
Multiple: 10
kr 10,199.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2309646-1
Order Code2747181
Technical Datasheet
Antenna TypeMIMO
Frequency Min698MHz
Frequency Max3.8GHz
Antenna MountingAdhesive
Gain4.5dB
VSWR-
Input Power20W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
Technical Specifications
Antenna Type
MIMO
Frequency Max
3.8GHz
Gain
4.5dB
Input Power
20W
Antenna Polarisation
Right Hand Circular
Frequency Min
698MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143338
Product traceability