Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1658622-0
Order Code2468344
Product RangeAMP-LATCH Novo Series
445 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 35.260 |
10+ | kr 26.890 |
100+ | kr 23.310 |
250+ | kr 22.340 |
500+ | kr 20.920 |
1000+ | kr 20.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr 35.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1658622-0
Order Code2468344
Product RangeAMP-LATCH Novo Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts50Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeAMP-LATCH Novo Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1-1658622-0 is a 50-position 2-row vertical wire-to-board Ribbon Cable Pin Header with gold-plated phosphor bronze contacts and black UL94V-0 rated thermoplastic housing. Novo receptacles offer a dual contact interface with all normal force created by metal-to-metal contact. This provides a higher degree of contact reliability. Contacts mate with 0.642mm or round posts with 6.22mm maximum and 4.45mm minimum lengths. The Novo tuning fork contact offers a military-approved design.
- Insulation displacement contacts for fast, economical mass terminations
- Contact design provides uniform latching of contacts and housing with connector cover
- Accepts wire size range 28 to 26AWG (0.08 to 0.15mm²), solid or stranded
- Snap-on strain relief and choice of pull loops available
- One-step termination with Novo tooling
Applications
Aerospace, Defence, Military
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
Contact Material
Phosphor Bronze
Product Range
AMP-LATCH Novo Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Alternatives for 1-1658622-0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751