Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104257-3
Order Code3797964
Product RangeMTE
Technical Datasheet
132 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.160 |
10+ | kr 7.840 |
100+ | kr 6.670 |
250+ | kr 6.510 |
500+ | kr 6.350 |
1000+ | kr 6.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104257-3
Order Code3797964
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions14Ways
Pitch Spacing2.54mm
For Use WithAMPMODU Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MTE
No. of Positions
14Ways
For Use With
AMPMODU Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-104257-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011