Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No0-0131330-0
Order Code4217652
Product RangePIDG
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No0-0131330-0
Order Code4217652
Product RangePIDG
Technical Datasheet
Product RangePIDG
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Tab Size - Metric2.95mm x 0.8mm
Tab Size - Imperial0.11" x 0.03"
SVHCNo SVHC (17-Jan-2022)
Alternatives for 0-0131330-0
1 Product Found
Product Overview
The 0-0131330-0 is a straight PIDG Crimp Fork/Spade Tongue Terminal with tin-plated copper contacts and nylon insulation sleeve. It accepts 1.04 to 2.62mm² wire size.
- PIDG terminals have copper sleeve for improved wire insulation support
- Specific tooling dedicated for different volumes or circumstances is available
Technical Specifications
Product Range
PIDG
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2.62mm²
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.11" x 0.03"
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Insulator Colour
Blue
Tab Size - Metric
2.95mm x 0.8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000451