Print Page
2,997 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 358.860 |
5+ | kr 340.930 |
10+ | kr 334.140 |
25+ | kr 327.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr 358.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALTERA
Manufacturer Part NoEPM570T100I5N
Order Code1549471
Product RangeMAX II
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells440Macrocells
No.of User I/Os76I/O's
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade5
Process Technology0.18um
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMAX II
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for EPM570T100I5N
1 Product Found
Product Overview
EPM570T100I5N is an instant-on, non-volatile CPLD. It is based on a 0.18-µm, 6-layer-metal-flash process and non-volatile storage of 8Kbits. MAX II devices offer high I/O counts, fast performance, and reliable fitting versus other CPLD architectures. Featuring a MultiVolt core, a user flash memory (UFM) block, and enhanced in-system programmability (ISP), MAX II devices are designed to reduce cost and power while providing programmable solutions for applications such as bus bridging, I/O expansion, power-on reset (POR) and sequencing control, and device configuration control.
- Low-cost, low-power CPLD, instant-on, non-volatile architecture
- Standby current as low as 25µA, provides fast propagation delay and clock-to-output times
- Provides four global clocks with two clocks available per logic array block (LAB)
- UFM block up to 8Kbits for non-volatile storage, supports hot-socketing
- Built-in JTAG boundary-scan test (BST) circuitry compliant with IEEE Std. 1149.1-1990
- ISP circuitry compliant with IEEE Std. 1532
- 570 LEOs, 440 typical equivalent microcells
- 240 to 570 equivalent microcell range, 8,192 bits UFM size
- 160 maximum user I/O pins, 5.4ns tPD1, 304MHz fCNT, 1.2ns tSU, 4.5ns tCO
- MultiVolt core external supply voltage (VCCINT) is 3.3V, 2.5V
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
76I/O's
No. of Pins
100Pins
Process Technology
0.18um
Operating Temperature Min
-40°C
Product Range
MAX II
MSL
-
No. of Macrocells
440Macrocells
IC Case / Package
TQFP
Speed Grade
5
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045