Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSPVM110100
Order Code3261847
Product RangeSPVM
Technical Datasheet
1,931 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.250 |
10+ | kr 12.620 |
25+ | kr 11.060 |
50+ | kr 10.760 |
100+ | kr 9.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 25.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPVM110100
Order Code3261847
Product RangeSPVM
Technical Datasheet
Product RangeSPVM
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height3.03mm
External Width3.5mm
External Depth2.8mm
SVHCTo Be Advised
Technical Specifications
Product Range
SPVM
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3.5mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
3.03mm
External Depth
2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001