Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2212IN BL105
Order Code4221100
Product RangeFIT 221 Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 571.900 |
5+ | kr 543.270 |
10+ | kr 514.710 |
25+ | kr 504.450 |
50+ | kr 494.190 |
100+ | kr 483.850 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr 571.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2212IN BL105
Order Code4221100
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial2"
I.D. Supplied - Metric50.8mm
Shrink Tubing / Boot ColourBlue
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial1"
I.D. Recovered Max - Metric25.4mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
50.8mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
1"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
2"
Shrink Tubing / Boot Colour
Blue
Length - Metric
1.22m
I.D. Recovered Max - Metric
25.4mm
Product Range
FIT 221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4622