Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No75010 BK001
Order Code3247306
Product RangeXtra-Guard Series
Technical Datasheet
3 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,265.310 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 5,265.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No75010 BK001
Order Code3247306
Product RangeXtra-Guard Series
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs2 Pair
Jacket ColourBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialTPE
Conductor MaterialCopper
External Diameter7.112mm
Product RangeXtra-Guard Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
TPE
External Diameter
7.112mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat5e
Conductor Area CSA
0.23mm²
Reel Length (Metric)
305m
Jacket Colour
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
Xtra-Guard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.9089