Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6826 WH005
Order Code2058270
Product RangeEcoGen EcoWire Plus Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 566.310 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 566.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6826 WH005
Order Code2058270
Product RangeEcoGen EcoWire Plus Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourWhite
Wire Gauge17AWG
Conductor Area CSA0.96mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max110°C
No. of Max Strands x Strand Size19 x 30AWG
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.68mm
Approval Specification-
Product RangeEcoGen EcoWire Plus Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
MPPE
Wire Gauge
17AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
110°C
Voltage Rating
300V
External Diameter
1.68mm
Product Range
EcoGen EcoWire Plus Series
Jacket Colour
White
Conductor Area CSA
0.96mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 30AWG
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41