Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoUDN2987A-6-T
Order Code1521729
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoUDN2987A-6-T
Order Code1521729
Technical Datasheet
Supply Voltage Min4.75V
Supply Voltage Max35V
No. of Outputs8Outputs
Output Voltage35V
Output Current500mA
Driver Case StyleDIP
Product Range-
Technical Specifications
Supply Voltage Min
4.75V
No. of Outputs
8Outputs
Output Current
500mA
Product Range
-
Supply Voltage Max
35V
Output Voltage
35V
Driver Case Style
DIP
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005