Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3930KJPTR-T
Order Code2989700
Technical Datasheet
2,590 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 42.130 |
10+ | kr 32.270 |
25+ | kr 29.810 |
50+ | kr 28.460 |
100+ | kr 27.120 |
250+ | kr 25.850 |
500+ | kr 25.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 42.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3930KJPTR-T
Order Code2989700
Technical Datasheet
IC TypeMotor Controller
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current-
Output Voltage-
IC Case / PackageLQFP-EP
No. of Pins48Pins
Supply Voltage Min5.5V
Supply Voltage Max50V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification StandardAEC-Q100
Driver Case StyleLQFP-EP
Technical Specifications
IC Type
Motor Controller
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
50V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Case Style
LQFP-EP
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
LQFP-EP
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
Product traceability