Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPB7B2RS2M1CAL00Y500
Order Code2892239
Product RangePB7
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPB7B2RS2M1CAL00Y500
Order Code2892239
Product RangePB7
Technical Datasheet
Switch OperationOn-(Off)
Product RangePB7
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NC
IP RatingIP68
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourBlack
Contact Current Max400mA
Contact Voltage AC Nom32V
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max200mA
Contact Voltage VDC50V
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCLead (19-Jan-2021)
Technical Specifications
Switch Operation
On-(Off)
Panel Cutout Diameter
13.6mm
IP Rating
IP68
Actuator / Cap Colour
Black
Contact Voltage AC Nom
32V
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Product Range
PB7
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Round Domed
Contact Current Max
400mA
Contact Current AC Max
400mA
Contact Current DC Max
200mA
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02