Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJLV0UT840NOPPRTB
Order Code2911567
Product RangeJJL
Technical Datasheet
574 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 5.270 |
50+ | kr 4.950 |
100+ | kr 4.630 |
250+ | kr 4.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 52.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJLV0UT840NOPPRTB
Order Code2911567
Product RangeJJL
Technical Datasheet
Product RangeJJL
Contact ConfigurationSPST-NO
Switch TerminalsThrough Hole
Contact Current Max5mA
Contact Voltage DC Nom5V
External Height6mm
External Width3.9mm
External Depth6.5mm
SVHCTo Be Advised
Technical Specifications
Product Range
JJL
Switch Terminals
Through Hole
Contact Voltage DC Nom
5V
External Width
3.9mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
5mA
External Height
6mm
External Depth
6.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001