Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJJHRGG200NOPMRTR
Order Code2911562
Product RangeJJJ
Technical Datasheet
1,680 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 4.980 |
50+ | kr 4.510 |
100+ | kr 4.030 |
250+ | kr 3.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 49.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJJHRGG200NOPMRTR
Order Code2911562
Product RangeJJJ
Technical Datasheet
Product RangeJJJ
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max50mA
Contact Voltage DC Nom20V
External Height2mm
External Width4.85mm
External Depth6mm
SVHCTo Be Advised
Technical Specifications
Product Range
JJJ
Switch Terminals
SMD
Contact Voltage DC Nom
20V
External Width
4.85mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
50mA
External Height
2mm
External Depth
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001