Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 34.440 |
5+ | kr 30.780 |
10+ | kr 27.120 |
20+ | kr 26.590 |
50+ | kr 26.000 |
Product Information
Alternatives for A107SYCB04
1 Product Found
Product Overview
The A series Toggle Switch features many circuit configurations, including SPST, SPDT, DPST, DPDT and 4PDT with a choice of momentary or maintained circuits. The switch provides superior switching power through brass silver alloy contacts. Electrical life is 20,000 cycles at full load. Other electrical parameters include contact resistance of 10mΩ maximum, insulation resistance of 1000MΩ and actuation force of 29.4N maximum. The AW Series switches have .25 quick connect terminals and all are panel mountable with 12mm threaded bushing which is brass with chrome plating. The series mounting design conforms to standard panel cut outs, easing the task of installation. These devices are ideal for any design requiring human interface via toggle-style switch in harsh environments.
- IP67 Protection rating
- Sleeve and frame perfect sealed
- Fixed contact Moulded-inserting construction
- Wide range switch functions available
- Meets requirements of industrial and outdoor environments
Applications
Building Automation, Commercial, Lighting, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
On-Off-(On)
Non Illuminated
Panel Mount
20V
20V
SPDT
A
-
PC Pin
Lead (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate