Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoST185
Order Code1670772
Product RangeSatori ST Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoST185
Order Code1670772
Product RangeSatori ST Series
Technical Datasheet
Analyser FunctionsPower
No. of Channels1 Channel
Voltage Range rms-
Bandwidth18.5GHz
External Height34mm
External Width125mm
External Depth43mm
Product RangeSatori ST Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ST series power sensors are complete miniature power meters. The sensors contain a CPU that controls the sensor, processes the measurement results and operates the interface. All measurement data and settings can be transmitted via a USB interface to and from a PC. This gives the concept of using a PC as the user interface in classic microwave power measurement.
- Maximum frequency 18.5GHz
- Measurement down to 10MHz
- Measurement range from –50 dBm to +20 dBm
- Replacement solution for conventional power meter and sensor combination
- Simple USB connection to laptop or PC
- Use multiple sensors on one laptop or PC
- No reference calibrator required
- Lightweight and easy to use
- Robust construction with excellent reliability
- Convenient for production test and field service
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Analyser Functions
Power
Voltage Range rms
-
External Height
34mm
External Depth
43mm
SVHC
No SVHC (21-Jan-2025)
No. of Channels
1 Channel
Bandwidth
18.5GHz
External Width
125mm
Product Range
Satori ST Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303399
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1