Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoCPX200
Order Code864286
Product RangeCPX Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoCPX200
Order Code864286
Product RangeCPX Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max35V
Output Current Min0A
Output Current Max10A
Power Rating175W
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeCPX Series
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TTi PowerFlex design of the CPX series enables higher currents to be generated at lower voltages within an overall power limit envelope. Each output can provide twice as much current as a conventional PSU of the same maximum voltage and power (see the power curve for each model).
- 'PowerFlex' Max 35V or 10A
- Dual isolated outputs, 175 watts each
- PowerFlex design gives variable voltage & current combinations within a maximum power range.
- Higher current capability at lower voltages
- Variable OVP trips
- Precision control & metering
- Selectable remote sense terminals
- Compact half-rack 3U case size
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
175W
Supply Voltage Max
240VAC
Product Range
CPX Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2 Output
Output Voltage Max
35V
Output Current Max
10A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5