Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No1026
Order Code1544760
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance1kohm to 4Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height196mm
External Width112mm
External Depth64mm
Weight1.5lb
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 1026
1 Product Found
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
1kohm to 4Gohm
Operating Temperature Max
40°C
External Width
112mm
Weight
1.5lb
SVHC
No SVHC (16-Jul-2019)
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
0°C
External Height
196mm
External Depth
64mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.052