83-011-0024M
NP 24V 1-SLOT, 1OP MODULE 400W MEDICAL
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,043.140 |
Product Information
Product Overview
83-011-0024M is a NeoPower (NP) configurable AC-DC power supply. It provides high power density as either a programmable voltage or current source. The NeoPower configurable will feature an intuitive software interface and user configurable modules to enable fast prototypes. This module can be connected in series and parallel with the configurable busbar system to enable 1,000's of output combinations. The NeoPower is certified for both industrial and medical safety approvals, including compliance to the SEMI F47 standard. The NeoPower supports digital communication with MODBUS RTU for control, monitoring and configuration. Approvals are IEC/EN 62368-1, UL 62368-1, CSA C22.2 No. 62368-1, IEC/EN 60601-1, ANSI/AAMI ES 60601-1 CAN/CSA-C22.2 No 60601-1.
- 24V nominal output voltage, 16.6A rated output current
- Input voltage range from 90 to 264VAC (1-phase)
- 400W maximum output power, 220μF max capacitance for dynamic loading
- 1 slot 24V medical
- Short circuit, overvoltage, overcurrent and overtemperature protection
- Active power factor correction, output on/off control
- Fan speed control, power good signal
- Active current share, remote voltage sense, fan cooled, IP20 rated
- Supports MODBus RTU digital communication, supports PMBUS and CANOPEN with dongle
- 5-year manufacture's warranty, operating temperature range from 0°C to +50°C ambient
Technical Specifications
NeoPower NP08 Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate