Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoCCT 4
Order Code3530708
Product RangeCruiser CCT
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,486.000 |
3+ | kr 2,412.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,486.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoCCT 4
Order Code3530708
Product RangeCruiser CCT
Technical Datasheet
Balance / Scale TypeCounting
Load Weight Max4kg
Resolution (g)0.1g
Product RangeCruiser CCT
SVHCNo SVHC (23-Jan-2024)
Product Overview
Ideal for use in warehouses, manufacturing processes, and production facilities, Cruiser CCT counting scales are practical for any counting application. Quickly check the number of pieces in a carton or container to reduce waste when filling orders or packing shipments. Intuitive software is user-friendly and keeps track of the count, automatically optimising the unit weight for greater accuracy. For fast configuration and easy operation, the CCT stores up to 140 PLUs in memory. The programmable, backlit display can be customised to be 'always on,' 'always off' or to light only when weighing.
- Backlit LCD shows weight, unit weight and count in one convenient location
- Colour-coded keys facilitate quick recognition of the most frequently used buttons
- RS-232 interface is available to provide speedy connection to computers and printers
- Optional USB interface simplifies data communication
- Solid ABS housing is durable for industrial use
- Adjustable levelling feet help optimise setup
- Built-in memory for storing products and setting
- External calibration allows for verification and adjustment with weights
- Internal counting resolution 1:600,000 for precise results
- Parts counting optimisation automatically refines piece weight as parts are added
- Parts counting with freely selectable sample sizes
- Preset tare function speeds the process of repetitive weighing
- Programmable for counting to a preset number of parts
- Programmable auto power-off to save energy
- Rechargeable battery included for operation almost anywhere
- Supplied with AC adaptor
Technical Specifications
Balance / Scale Type
Counting
Resolution (g)
0.1g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
4kg
Product Range
Cruiser CCT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84238129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4