Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 244.660 |
10+ | kr 211.090 |
20+ | kr 206.910 |
Product Information
Product Overview
TW-90 is a heavy duty textured wipes. These are the instant answer to the problem of cleaning hands away from washroom facilities. TW-90 is textured, high-absorbency wipes that have been impregnated with a highly effective yet mild hand cleaning formulation. TW-90 removes even the most stubborn soils, such as oil, grease, grime, paint, ink and adhesives. TW-90 can be used for a deep cleaning on hands, tools or surfaces. It removes difficult contaminants such as adhesive, gasket residue, bitumen, silicone, ink, oil, grease, lubricants & paint. Perfect for mobile or remote workers, such as service engineers, construction workers & utility contractors.
- Tub contains 100 wipes
- Textured multi-purpose wipes for professionals
- Highly absorbent, locks in grime
- Removes grease, oil, sealant, silicone, and grime
- Quick drying, low odour & non-sticky
- Contains anti-bacterial protection & effective against Weils Disease
- Anti-bacterial protection
- Purple textured wipe
- Sweet / Soapy / Minimal odour
- Non hazardous profile
Notes
The product may be stored at temperature range 0°C – 25°C and has a shelf life of not less than 3 years with correct storage. Minimum shelf life 1 year when opened.
Technical Specifications
-
-
No SVHC (07-Nov-2024)
-
TW-90
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate