Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 243.600 |
5+ | kr 211.830 |
10+ | kr 202.980 |
20+ | kr 198.890 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 243.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACCURIDE
Manufacturer Part NoDZ3832-0045SC
Order Code1344830
Technical Datasheet
Slide TypeNon Pivot
Length450mm
Extended Length907mm
Bearing StyleBall
Carrying Capacity50kg
Product Range-
Product Overview
The DZ3832-0045SC is a Non-pivot Slide offers 100% extension with load rating up to 50kg.
- Two self close options
- 12.7mm slide thickness
- Front disconnect
- Hold-in
- Cam drawer adjust (3.2mm)
- Closing/opening force 1.4-2.7kg per slide
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
907mm
Carrying Capacity
50kg
Length
450mm
Bearing Style
Ball
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.34