Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.560 |
50+ | kr 2.820 |
250+ | kr 2.360 |
500+ | kr 2.230 |
1500+ | kr 2.120 |
3000+ | kr 1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 17.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATRD-R-0004
Order Code4381843
Technical Datasheet
Filter TypeTriplexer
No. of Pins9Pins
Pass Band Frequency698 MHz to 960 MHz, 1.452 GHz to 2.17 GHz, 2.496 GHz to 5.85 GHz
RF Filter ApplicationsBroadband Gateways, Car Infotainment Systems, Cellular-LTE device, Video Streaming & Network Cameras
Filter Case Style1008 [2520 Metric]
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
ATRD-R-0004 is a multi-layer chip triplexer. A triplexer's primary function is to separate incoming signals into three separate frequency bands, combine signals from three different bands into a single output, and ensure isolation between the bands to prevent interference. Typical applications include cellular/LTE devices, Wi-Fi 802.11a/b/g/ac, video streaming and network cameras, VR head mount displays, car infotainment systems and broadband gateways.
- LTCC Triplexer supporting 698 - 960MHz/1452 - 2170MHz/ 2496 - 5850MHz
- SMD mounting
- Low insertion loss of 0.7dB
- 2.5 x 2 x 0.9mm package
- Operating temperature range from -40°C to+85°C
Technical Specifications
Filter Type
Triplexer
Pass Band Frequency
698 MHz to 960 MHz, 1.452 GHz to 2.17 GHz, 2.496 GHz to 5.85 GHz
Filter Case Style
1008 [2520 Metric]
SVHC
No SVHC (07-Nov-2024)
No. of Pins
9Pins
RF Filter Applications
Broadband Gateways, Car Infotainment Systems, Cellular-LTE device, Video Streaming & Network Cameras
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability