Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASFL1-7.3728MHZ-EK-T
Order Code3819824
Product RangeASFL1 Series
Technical Datasheet
673 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.110 |
50+ | kr 10.610 |
100+ | kr 8.750 |
250+ | kr 7.850 |
500+ | kr 7.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFL1-7.3728MHZ-EK-T
Order Code3819824
Product RangeASFL1 Series
Technical Datasheet
Frequency Nom7.372MHz
Frequency Stability + / -30ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeASFL1 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (07-Nov-2024)
Product Overview
ASFL1-7.3728MHZ-EK-T is a 3.3V HCMOS/TTL compatible SMD crystal clock oscillator. Application includes CCD clock for VTR camera, equipment connected to PC or PC cards, thin equipment, wireless communication, PDA, Laptop computer.
- 7.372MHz frequency, ±30ppm frequency stability
- Tri state function, suitable for high density SMT
- Seam sealed package assures high reliability performance
- Overall frequency stability range from -100 to +100ppm, supply voltage range from 2.97 to 3.63V
- 50% typical symmetry (at 1/2VDD), 5ns typical rise and fall time (0.321MHz to 29.9MHz)
- 10µA maximum disable current, 1ms typical start-up time (0.321MHz to 29.9MHz)
- 1ps maximum phase Jitter RMS (12KHz to 20MHz)
- Aging range from -5.0 to +5.0ppm (at +25°C first year)
- Dimension is 5.0 x 3.2 x 1.3mm
- Operating temperature range from -20°C to +70°C
Technical Specifications
Frequency Nom
7.372MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
ASFL1 Series
Operating Temperature Max
70°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability