Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMSLA-1050-220NM-T
Order Code3890106
Product RangeAMSLA-1050 Series
Technical Datasheet
1,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.600 |
50+ | kr 7.360 |
100+ | kr 6.920 |
250+ | kr 6.100 |
500+ | kr 5.870 |
1000+ | kr 5.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 10.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMSLA-1050-220NM-T
Order Code3890106
Product RangeAMSLA-1050 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangeAMSLA-1050 Series
Power Inductor Case10.2mm x 7mm x 5mm
Inductor Case / Package-
DC Resistance Max420µohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
AMSLA-1050 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
50A
Saturation Current (Isat)
33A
Power Inductor Case
10.2mm x 7mm x 5mm
DC Resistance Max
420µohm
Product Length
10.2mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability