Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoALANC10001-CDB3DT
Order Code3225113
Product RangeALANC10001 Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoALANC10001-CDB3DT
Order Code3225113
Product RangeALANC10001 Series
Technical Datasheet
Compatible With10/100/1000 Base-T
Transformer Type10/100/1000 Base-T
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance200µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeALANC10001 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Compatible With
10/100/1000 Base-T
No. of Ports
1 Port
Inductance
200µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Transformer Type
10/100/1000 Base-T
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
ALANC10001 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000358
Product traceability