Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIAP-02-270K
Order Code4454205
Product RangeAIAP-02 Series
Technical Datasheet
857 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.810 |
5+ | kr 3.210 |
10+ | kr 3.010 |
25+ | kr 2.930 |
50+ | kr 2.840 |
105+ | kr 2.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIAP-02-270K
Order Code4454205
Product RangeAIAP-02 Series
Technical Datasheet
Product RangeAIAP-02 Series
Inductance27µH
DC Current Rating2.5A
DC Resistance Max0.056ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
AIAP-02 Series
DC Current Rating
2.5A
Inductance Tolerance
± 10%
Inductance
27µH
DC Resistance Max
0.056ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability