Print Page
Image is for illustrative purposes only. Please refer to product description.
6,294 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 4.240 |
50+ | kr 3.720 |
250+ | kr 3.490 |
500+ | kr 3.130 |
1500+ | kr 3.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 21.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFS14A34-1588.66-T3
Order Code2849518
Technical Datasheet
Centre Frequency1.58866GHz
Pass Band Frequency-
SAW Filter ApplicationsWireless Communication, Remote Control, Cellular Phones
No. of Pins5Pins
Filter Case StyleSMD
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Centre Frequency
1.58866GHz
SAW Filter Applications
Wireless Communication, Remote Control, Cellular Phones
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
-
No. of Pins
5Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability