Print Page
Image is for illustrative purposes only. Please refer to product description.
10,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1.250 |
100+ | kr 1.030 |
500+ | kr 0.873 |
2500+ | kr 0.769 |
5000+ | kr 0.722 |
10000+ | kr 0.668 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 12.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-LC-0047
Order Code4640358
Technical Datasheet
Filter TypeBand Pass
No. of Pins6Pins
Pass Band Frequency6.24GHz to 8.25GHz
RF Filter ApplicationsUWB, Secure Car Access, Item Tracking, Indoor Navigation, Hands-Free Payment, Smart Access
Filter Case Style0402 [1005 Metric]
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
6.24GHz to 8.25GHz
Filter Case Style
0402 [1005 Metric]
SVHC
No SVHC (07-Nov-2024)
No. of Pins
6Pins
RF Filter Applications
UWB, Secure Car Access, Item Tracking, Indoor Navigation, Hands-Free Payment, Smart Access
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability