Print Page
75,697 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.560 |
50+ | kr 2.410 |
250+ | kr 2.230 |
500+ | kr 2.050 |
1500+ | kr 1.930 |
3000+ | kr 1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 12.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS25-32.768KHZ-T
Order Code1611824
Product RangeABS25
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 8mm x 3.8mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeABS25
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (07-Nov-2024)
Product Overview
The ABS25-32.768KHZ-T is a 8.0 x 3.8 x 2.5mm Low Frequency SMD Crystal Oscillator. 2.5mm in height ideal for high density circuit boards.
- Plastic Moulded SMD
- Extended Industrial Temperature Range
- 70kΩ ESR
- Ageing ±5ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Communications & Networking, Industrial, Commercial, Clock & Timing, Test & Measurement
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (07-Nov-2024)
Crystal Case
SMD, 8mm x 3.8mm
Load Capacitance
12.5pF
Product Range
ABS25
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABS25-32.768KHZ-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
Product traceability