Print Page
20,465 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 6.370 |
50+ | kr 5.160 |
250+ | kr 4.600 |
500+ | kr 4.310 |
1500+ | kr 4.130 |
3000+ | kr 4.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 31.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10-25.000MHZ-D30-T3
Order Code2467769
Product RangeABM10
Technical Datasheet
Frequency Nom25MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / -30ppm
Load Capacitance10pF
Frequency Tolerance + / -20ppm
Product RangeABM10
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ABM10 series ceramic SMD ultra miniature quartz Crystal Oscillator offers frequency range of 12 to 55MHz. It is suitable for use in blue-tooth, modems, microprocessors, PCMCIA, portable radios and MP3 players and high density applications.
- Suitable for RoHS reflow profile
- Tight stability available ±10ppm over -10 to 60°C
- Seam sealed ceramic package assures high precision and reliability
- Hermetically sealed
Applications
Computers & Computer Peripherals, Communications & Networking, Wireless, Portable Devices, Industrial
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
10pF
Product Range
ABM10
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability