Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 153.450 |
5+ | kr 131.950 |
10+ | kr 124.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 153.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABECO
Manufacturer Part No010/UNI/AR
Order Code3824263
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.75mm to 10mm
For Use WithUTP & STP Network Cables
Product Range-
Product Overview
A compact and versatile tool suitable for stripping all types of standard insulation.
- Produces an accurate depth of cut to any standard insulated wire between 0.75 – 10mm
- Strips UTP and STP network cable
- Depth adjustment mechanism to change settings for standard insulations and shielded multicore cables
- Spring loaded action
- Dimensions (LxWxD): 97x19x38mm
- Weight: 40g
Technical Specifications
Stripping Capacity AWG
-
For Use With
UTP & STP Network Cables
Stripping Capacity Metric
0.75mm to 10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05