Print Page
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7,761.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7,761.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA897101R7000
Order Code3222821
Product RangePSE
Also Known AsPSE18
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating11kW
No. of PhasesThree Phase
No. of Poles-
Current Rating18A
Supply Voltage Min208VAC
Supply Voltage Max600VAC
IP / NEMA RatingIP00
Product RangePSE
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
18A
Supply Voltage Max
600VAC
Product Range
PSE
Power Rating
11kW
No. of Poles
-
Supply Voltage Min
208VAC
IP / NEMA Rating
IP00
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4