Print Page
Product Information
ManufacturerABB
Manufacturer Part NoF202PVB-25/0.03
Order Code1895156
Product RangeF200
Also Known As2CSF202601R1250, GTIN UPC EAN: 8012542071235
Technical Datasheet
Product RangeF200
Voltage Rating VAC30VAC
Voltage Rating VDC-
Current Rating25A
No. of Poles2 Pole
Overload Current-
Insulation Voltage-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The F202PVB-25/0.03 is a F200 PV B-type 30VAC Circuit Breaker provides protection against the effect of sinusoidal alternating, direct pulsating or pulsating DC or smooth DC earth fault current. Where an electrical installation includes a PV power supply system without at least simple separation between the AC and DC side, an RCD installed to provide fault protection by automatic disconnection of supply.
- Protection against indirect contacts
- Protection against direct contacts
Applications
Power Management
Technical Specifications
Product Range
F200
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
-
Voltage Rating VAC
30VAC
Current Rating
25A
Overload Current
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5