Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 40.190 |
5+ | kr 39.370 |
10+ | kr 38.550 |
20+ | kr 37.800 |
50+ | kr 36.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 40.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoCA4-10
Order Code1846196
Also Known AsCA4-10
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max690V
For Use WithAF09 - AF38 and NF Contactors
Contact Voltage DC Max600V
Product Range-
Product Overview
The CA4-10 is a auxiliary contact block. The auxiliary contact blocks are used for the operation of auxiliary circuits and control circuits.
- 1NO (auxiliary) contact configuration
- Rated operational voltage range from 24V to 690V
- Impulse withstand voltage of 6kV
- Screw terminal connection
- Contact utilization characteristics according to UL/CSA standards
- Maximum rated operational current of 6A
- For use with AF09 - AF96 and NF series contactors
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
AF09 - AF38 and NF Contactors
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
600V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016481