Print Page
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,926.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,926.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoAF80-30-00-11
Order Code2564982
Product RangeAF80
Also Known AsAF80-30-00-11
Technical Datasheet
Load Current Inductive80A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC337kW
Switching Current AC1125A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive125A
Switching Current AC380A
Product RangeAF80
Technical Specifications
Load Current Inductive
80A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
125A
Coil Voltage VDC Nom
60V
Load Current Resistive
125A
Product Range
AF80
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
37kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
80A
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134